330 µH Unshielded Toroidal Inductor 3.1 A 180mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200HT-331-V-RC

DigiKey Part Number
2200HT-331-V-RC-ND
Manufacturer
Manufacturer Product Number
2200HT-331-V-RC
Description
FIXED IND 330UH 3.1A 180 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Toroidal Inductor 3.1 A 180mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200HT-331-V-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
180mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical (Open)
Inductance
Size / Dimension
0.950" Dia x 0.550" W (24.13mm x 13.97mm)
Tolerance
±15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,56000 €4,56 €
103,75200 €37,52 €
253,47160 €86,79 €
773,15571 €242,99 €
1542,97584 €458,28 €
3082,80640 €864,37 €
5392,67685 €1.442,82 €
1.0012,54068 €2.543,22 €
2.5412,49658 €6.343,81 €
Manufacturers Standard Package
Unit Price without VAT:4,56000 €
Unit Price with VAT:5,42640 €