2x00 Vertical Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200HT-1R8-V-RC

DigiKey Part Number
118-2200HT-1R8-V-RC-ND
Manufacturer
Manufacturer Product Number
2200HT-1R8-V-RC
Description
FIXED IND 1.8UH 21.8A 4 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Toroidal Inductor 21.8 A 4mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200HT-1R8-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
1.8 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.950" Dia x 0.550" W (24.13mm x 13.97mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,29200 €22,92 €
252,12080 €53,02 €
771,92766 €148,43 €
1541,81753 €279,90 €
3081,71393 €527,89 €
5391,63471 €881,11 €
1.0011,55142 €1.552,97 €
2.5411,49043 €3.787,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,32010 €