2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2200HT-121-H-RC

DigiKey Part Number
2200HT-121-H-RC-ND
Manufacturer
Manufacturer Product Number
2200HT-121-H-RC
Description
FIXED IND 120UH 5A 67 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 µH Unshielded Toroidal Inductor 5 A 67mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2200HT-121-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
120 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
67mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.950" Dia (24.13mm)
Height - Seated (Max)
0.550" (13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1281,84625 €236,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,84625 €
Unit Price with VAT:2,19704 €