
2200HT-120-H-RC | |
---|---|
DigiKey Part Number | M8923-ND |
Manufacturer | |
Manufacturer Product Number | 2200HT-120-H-RC |
Description | FIXED IND 12UH 10.9A 15 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Toroidal Inductor 10.9 A 15mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200HT-120-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
128 | 1,84625 € | 236,32 € |
Unit Price without VAT: | 1,84625 € |
---|---|
Unit Price with VAT: | 2,19704 € |