
2200HT-101-H-RC | |
|---|---|
DigiKey Part Number | M8925-ND |
Manufacturer | |
Manufacturer Product Number | 2200HT-101-H-RC |
Description | FIXED IND 100UH 5.3A 61 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 5.3 A 61mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200HT-101-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,80000 € | 38,00 € |
| 25 | 3,51520 € | 87,88 € |
| 64 | 3,24609 € | 207,75 € |
| 128 | 3,06086 € | 391,79 € |
| 256 | 2,88652 € | 738,95 € |
| 512 | 2,72232 € | 1.393,83 € |
| 1.024 | 2,56775 € | 2.629,38 € |
| 2.560 | 2,52801 € | 6.471,71 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

