
2123-V-RC | |
---|---|
DigiKey Part Number | 2123-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2123-V-RC |
Description | FIXED IND 820UH 1.4A 370 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Toroidal Inductor 1.4 A 370mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2123-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 820 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,17000 € | 2,17 € |
10 | 1,78100 € | 17,81 € |
25 | 1,64760 € | 41,19 € |
50 | 1,55340 € | 77,67 € |
119 | 1,44319 € | 171,74 € |
357 | 1,31487 € | 469,41 € |
595 | 1,25924 € | 749,25 € |
1.071 | 1,19824 € | 1.283,32 € |
2.618 | 1,12586 € | 2.947,50 € |
Unit Price without VAT: | 2,17000 € |
---|---|
Unit Price with VAT: | 2,58230 € |