
2123-H | |
|---|---|
DigiKey Part Number | M9786-ND |
Manufacturer | |
Manufacturer Product Number | 2123-H |
Description | FIXED IND 820UH 1.4A 370 MOHM TH |
Customer Reference | |
Detailed Description | 820 µH Unshielded Toroidal Inductor 1.4 A 370mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2123-H Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 370mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.860" Dia (21.84mm) |
Tolerance ±15% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) | Base Product Number |

