
2122-H-RC | |
---|---|
DigiKey Part Number | 118-2122-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2122-H-RC |
Description | FIXED IND 680UH 1.4A 330 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Toroidal Inductor 1.4 A 330mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2122-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 680 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 330mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia (21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,03000 € | 2,03 € |
10 | 1,67400 € | 16,74 € |
25 | 1,54840 € | 38,71 € |
50 | 1,45980 € | 72,99 € |
100 | 1,37640 € | 137,64 € |
300 | 1,25403 € | 376,21 € |
500 | 1,20096 € | 600,48 € |
1.000 | 1,13259 € | 1.132,59 € |
2.500 | 1,05080 € | 2.627,00 € |
Unit Price without VAT: | 2,03000 € |
---|---|
Unit Price with VAT: | 2,41570 € |