
2120-V-RC | |
|---|---|
DigiKey Part Number | M8862-ND |
Manufacturer | |
Manufacturer Product Number | 2120-V-RC |
Description | FIXED IND 470UH 1.6A 280 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 1.6 A 280mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2120-V-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,83920 € | 45,98 € |
| 50 | 1,73400 € | 86,70 € |
| 154 | 1,57610 € | 242,72 € |
| 308 | 1,48623 € | 457,76 € |
| 616 | 1,40157 € | 863,37 € |
| 1.078 | 1,33686 € | 1.441,14 € |
| 2.618 | 1,24047 € | 3.247,55 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

