
2117-H | |
|---|---|
DigiKey Part Number | M9780-ND |
Manufacturer | |
Manufacturer Product Number | 2117-H |
Description | FIXED IND 270UH 1.8A 210 MOHM TH |
Customer Reference | |
Detailed Description | 270 µH Unshielded Toroidal Inductor 1.8 A 210mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2117-H Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.860" Dia (21.84mm) |
Tolerance ±15% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2117-H-RC | Bourns Inc. | 272 | M8814-ND | 2,41000 € | Direct |


