
2116-H-RC | |
|---|---|
DigiKey Part Number | M8813-ND |
Manufacturer | |
Manufacturer Product Number | 2116-H-RC |
Description | FIXED IND 220UH 2.4A 120 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 2.4 A 120mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2116-H-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia (21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,01300 € | 20,13 € |
| 25 | 1,86240 € | 46,56 € |
| 50 | 1,75580 € | 87,79 € |
| 100 | 1,65550 € | 165,55 € |
| 300 | 1,50830 € | 452,49 € |
| 500 | 1,44450 € | 722,25 € |
| 1.000 | 1,36230 € | 1.362,30 € |
| 2.500 | 1,26098 € | 3.152,45 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

