180 µH Unshielded Toroidal Inductor 2.6 A 110mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2115-V-RC

DigiKey Part Number
M8858-ND
Manufacturer
Manufacturer Product Number
2115-V-RC
Description
FIXED IND 180UH 2.6A 110 MOHM TH
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Toroidal Inductor 2.6 A 110mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2115-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,44000 €2,44 €
102,01300 €20,13 €
251,86240 €46,56 €
501,75580 €87,79 €
1541,59597 €245,78 €
3081,50497 €463,53 €
6161,41922 €874,24 €
1.0781,35369 €1.459,28 €
2.6181,25608 €3.288,42 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €