2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2114-H-RC

DigiKey Part Number
M8811-ND
Manufacturer
Manufacturer Product Number
2114-H-RC
Description
FIXED IND 150UH 3.4A 62 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Toroidal Inductor 3.4 A 62mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2114-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
150 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
62mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia (21.84mm)
Height - Seated (Max)
0.450" (11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.450
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,42300 €14,23 €
251,31640 €32,91 €
501,24080 €62,04 €
1001,17000 €117,00 €
3001,06593 €319,78 €
5001,05080 €525,40 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €