56 µH Unshielded Toroidal Inductor 3.4 A 60mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2110-H-RC

DigiKey Part Number
M8807-ND
Manufacturer
Manufacturer Product Number
2110-H-RC
Description
FIXED IND 56UH 3.4A 60 MOHM TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Toroidal Inductor 3.4 A 60mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2110-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia (21.84mm)
Height - Seated (Max)
0.450" (11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,68500 €16,85 €
401,49800 €59,92 €
801,41238 €112,99 €
1201,36467 €163,76 €
2801,27007 €355,62 €
5201,20521 €626,71 €
1.0001,14038 €1.140,38 €
2.5201,05803 €2.666,24 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €