
2107-V-RC | |
---|---|
DigiKey Part Number | M8852-ND |
Manufacturer | |
Manufacturer Product Number | 2107-V-RC |
Description | FIXED IND 33UH 5A 29 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Toroidal Inductor 5 A 29mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2107-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,03000 € | 2,03 € |
10 | 1,67400 € | 16,74 € |
25 | 1,54840 € | 38,71 € |
50 | 1,45980 € | 72,99 € |
154 | 1,32695 € | 204,35 € |
308 | 1,25123 € | 385,38 € |
616 | 1,17995 € | 726,85 € |
1.078 | 1,12543 € | 1.213,21 € |
2.618 | 1,05081 € | 2.751,02 € |
Unit Price without VAT: | 2,03000 € |
---|---|
Unit Price with VAT: | 2,41570 € |