2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2104-H-RC

DigiKey Part Number
2104-H-RC-ND
Manufacturer
Manufacturer Product Number
2104-H-RC
Description
FIXED IND 18UH 7.4A 13 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Toroidal Inductor 7.4 A 13mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2104-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
18 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia (21.84mm)
Height - Seated (Max)
0.450" (11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,67400 €16,74 €
251,54840 €38,71 €
501,45980 €72,99 €
1001,37640 €137,64 €
3001,25403 €376,21 €
5001,20096 €600,48 €
1.0001,13259 €1.132,59 €
2.5001,05080 €2.627,00 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €