
2103-H-RC | |
|---|---|
DigiKey Part Number | M8803-ND |
Manufacturer | |
Manufacturer Product Number | 2103-H-RC |
Description | FIXED IND 15UH 7.7A 12 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Toroidal Inductor 7.7 A 12mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2103-H-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.860" Dia (21.84mm) |
Tolerance ±15% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,83920 € | 45,98 € |
| 50 | 1,73400 € | 86,70 € |
| 100 | 1,63500 € | 163,50 € |
| 300 | 1,48957 € | 446,87 € |
| 500 | 1,42654 € | 713,27 € |
| 1.000 | 1,34537 € | 1.345,37 € |
| 2.500 | 1,24530 € | 3.113,25 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

