2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2102-H

DigiKey Part Number
M9765-ND
Manufacturer
Manufacturer Product Number
2102-H
Description
FIXED IND 12UH 10.3A 7 MOHM TH
Customer Reference
Detailed Description
12 µH Unshielded Toroidal Inductor 10.3 A 7mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2102-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
12 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia (21.84mm)
Height - Seated (Max)
0.450" (11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.