
2100LL-680-V-RC | |
---|---|
DigiKey Part Number | 2100LL-680-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100LL-680-V-RC |
Description | FIXED IND 68UH 4.7A 30 MOHM TH |
Customer Reference | |
Detailed Description | 68 µH Shielded Toroidal Inductor 4.7 A 30mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100LL-680-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |