
2100LL-560-H-RC | |
---|---|
DigiKey Part Number | M1409-ND |
Manufacturer | |
Manufacturer Product Number | 2100LL-560-H-RC |
Description | FIXED IND 56UH 5A 26 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Toroidal Inductor 5 A 26mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100LL-560-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia (21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,69000 € | 2,69 € |
10 | 2,21800 € | 22,18 € |
25 | 2,05200 € | 51,30 € |
50 | 1,93460 € | 96,73 € |
144 | 1,76861 € | 254,68 € |
288 | 1,66781 € | 480,33 € |
576 | 1,57281 € | 905,94 € |
1.008 | 1,50019 € | 1.512,19 € |
2.592 | 1,43681 € | 3.724,21 € |
Unit Price without VAT: | 2,69000 € |
---|---|
Unit Price with VAT: | 3,20110 € |