
2100LL-270-V-RC | |
---|---|
DigiKey Part Number | 2100LL-270-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100LL-270-V-RC |
Description | FIXED IND 27UH 7.3A 12 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Toroidal Inductor 7.3 A 12mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100LL-270-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
672 | 1,55246 € | 1.043,25 € |
Unit Price without VAT: | 1,55246 € |
---|---|
Unit Price with VAT: | 1,84743 € |