18 µH Shielded Toroidal Inductor 10.1 A 7mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100LL-180-H-RC

DigiKey Part Number
M1403-ND
Manufacturer
Manufacturer Product Number
2100LL-180-H-RC
Description
FIXED IND 18UH 10.1A 7 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 µH Shielded Toroidal Inductor 10.1 A 7mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2100LL-180-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia (21.84mm)
Height - Seated (Max)
0.450" (11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,23400 €22,34 €
252,06600 €51,65 €
721,88861 €135,98 €
1441,78076 €256,43 €
2881,67927 €483,63 €
5041,60161 €807,21 €
1.0081,51051 €1.522,59 €
2.5201,44670 €3.645,68 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €