2100LL-150-H-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100LL-150-H-RC

DigiKey Part Number
M1402-ND
Manufacturer
Manufacturer Product Number
2100LL-150-H-RC
Description
FIXED IND 15UH 10.5A 6 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Toroidal Inductor 10.5 A 6mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2100LL-150-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
15 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia (21.84mm)
Height - Seated (Max)
0.450" (11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,21800 €22,18 €
252,05200 €51,30 €
501,93460 €96,73 €
1441,76861 €254,68 €
2881,66781 €480,33 €
5761,57281 €905,94 €
1.0081,50019 €1.512,19 €
2.5921,43681 €3.724,21 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €