
2100LL-101-V-RC | |
|---|---|
DigiKey Part Number | 2100LL-101-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100LL-101-V-RC |
Description | FIXED IND 100UH 4.3A 36 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 4.3 A 36mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100LL-101-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 1,53815 € | 1.033,64 € |
| Unit Price without VAT: | 1,53815 € |
|---|---|
| Unit Price with VAT: | 1,83040 € |

