
2100HT-680-V-RC | |
|---|---|
DigiKey Part Number | 2100HT-680-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100HT-680-V-RC |
Description | FIXED IND 68UH 5.1A 44 MOHM TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Toroidal Inductor 5.1 A 44mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100HT-680-V-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,41200 € | 24,12 € |
| 48 | 2,11167 € | 101,36 € |
| 96 | 1,99104 € | 191,14 € |
| 144 | 1,92368 € | 277,01 € |
| 288 | 1,81403 € | 522,44 € |
| 528 | 1,72339 € | 909,95 € |
| 1.008 | 1,63181 € | 1.644,86 € |
| 2.544 | 1,57625 € | 4.009,98 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

