2x00 Vertical Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100HT-471-V-RC

DigiKey Part Number
2100HT-471-V-RC-ND
Manufacturer
Manufacturer Product Number
2100HT-471-V-RC
Description
FIXED IND 470UH 2A 290 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µH Shielded Toroidal Inductor 2 A 290mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
2100HT-471-V-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
470 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,39600 €23,96 €
252,21640 €55,41 €
502,09000 €104,50 €
1541,89974 €292,56 €
3081,79146 €551,77 €
6161,68948 €1.040,72 €
1.0781,61149 €1.737,19 €
2.6181,56549 €4.098,45 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €