
2100HT-471-H-RC | |
|---|---|
cms-digikey-product-number | 2100HT-471-H-RC-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2100HT-471-H-RC |
cms-description | FIXED IND 470UH 2A 290 MOHM TH |
cms-standard-lead-time | 30 Weeks |
cms-customer-reference | |
cms-detailed-description | 470 µH Shielded Toroidal Inductor 2 A 290mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
cms-eda-cad-models | 2100HT-471-H-RC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia (21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,41200 € | 24,12 € |
| 40 | 2,14450 € | 85,78 € |
| 80 | 2,02200 € | 161,76 € |
| 120 | 1,95367 € | 234,44 € |
| 280 | 1,81839 € | 509,15 € |
| 520 | 1,72562 € | 897,32 € |
| 1.000 | 1,63289 € | 1.632,89 € |
| 2.520 | 1,57625 € | 3.972,15 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

