
2100HT-391-H-RC | |
|---|---|
DigiKey Part Number | 2100HT-391-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100HT-391-H-RC |
Description | FIXED IND 390UH 2.1A 270 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Toroidal Inductor 2.1 A 270mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100HT-391-H-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 270mOhm Max |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.860" Dia (21.84mm) |
Tolerance ±15% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,68675 € | 537,35 € |
| Unit Price without VAT: | 2,68675 € |
|---|---|
| Unit Price with VAT: | 3,19723 € |

