
2100HT-331-H-RC | |
|---|---|
DigiKey Part Number | 2100HT-331-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100HT-331-H-RC |
Description | FIXED IND 330UH 2.7A 160 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Toroidal Inductor 2.7 A 160mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100HT-331-H-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.860" Dia (21.84mm) |
Tolerance ±15% | Height - Seated (Max) 0.450" (11.43mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,46400 € | 34,64 € |
| 25 | 3,20480 € | 80,12 € |
| 50 | 3,02160 € | 151,08 € |
| 100 | 2,84910 € | 284,91 € |
| 300 | 2,59617 € | 778,85 € |
| 500 | 2,48650 € | 1.243,25 € |
| 1.000 | 2,34527 € | 2.345,27 € |
| 2.500 | 2,28411 € | 5.710,28 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

