
2100HT-180-H-RC | |
---|---|
DigiKey Part Number | 2100HT-180-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100HT-180-H-RC |
Description | FIXED IND 18UH 8.6A 16 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Toroidal Inductor 8.6 A 16mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100HT-180-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 18 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.860" Dia (21.84mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 € | 2,92 € |
10 | 2,39600 € | 23,96 € |
25 | 2,21640 € | 55,41 € |
50 | 2,09000 € | 104,50 € |
100 | 1,97050 € | 197,05 € |
300 | 1,79547 € | 538,64 € |
500 | 1,71952 € | 859,76 € |
1.000 | 1,62174 € | 1.621,74 € |
2.500 | 1,56548 € | 3.913,70 € |
Unit Price without VAT: | 2,92000 € |
---|---|
Unit Price with VAT: | 3,47480 € |