
2100HT-151-V-RC | |
|---|---|
DigiKey Part Number | 2100HT-151-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2100HT-151-V-RC |
Description | FIXED IND 150UH 3.3A 110 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 3.3 A 110mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100HT-151-V-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,46400 € | 34,64 € |
| 25 | 3,20480 € | 80,12 € |
| 50 | 3,02160 € | 151,08 € |
| 154 | 2,74682 € | 423,01 € |
| 308 | 2,59039 € | 797,84 € |
| 616 | 2,44307 € | 1.504,93 € |
| 1.078 | 2,33046 € | 2.512,24 € |
| 2.618 | 2,28411 € | 5.979,80 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

