2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100HT-100-H-RC

DigiKey Part Number
M8917-ND
Manufacturer
Manufacturer Product Number
2100HT-100-H-RC
Description
FIXED IND 10UH 9.9A 12 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 9.9 A 12mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2100HT-100-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
10 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 200°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia (21.84mm)
Height - Seated (Max)
0.450" (11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,39600 €23,96 €
252,21640 €55,41 €
502,09000 €104,50 €
1001,97050 €197,05 €
3001,79547 €538,64 €
5001,71952 €859,76 €
1.0001,62174 €1.621,74 €
2.5001,56548 €3.913,70 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €