
2097-120-DLF | |
---|---|
DigiKey Part Number | 2097-120-DLF-ND |
Manufacturer | |
Manufacturer Product Number | 2097-120-DLF |
Description | GDT 1200V 20KA 2 POLE CHASSIS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 20000A (20kA) ±20% 2 Pole Chassis, Stud Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2097-120-DLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1200 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | 10,01610 € | 1.051,69 € |
Unit Price without VAT: | 10,01610 € |
---|---|
Unit Price with VAT: | 11,91916 € |