
2093-200-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2093-200-SM-RPLFTR-ND - Tape & Reel (TR) 118-2093-200-SM-RPLFCT-ND - Cut Tape (CT) 118-2093-200-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2093-200-SM-RPLF |
Description | GDT 2000V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2000 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2093-200-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2000 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 5 | 1,06800 € | 5,34 € |
| 10 | 0,98600 € | 9,86 € |
| 50 | 0,81840 € | 40,92 € |
| 100 | 0,75510 € | 75,51 € |
| 250 | 0,67864 € | 169,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,59210 € | 473,68 € |
| 1.600 | 0,54554 € | 872,86 € |
| 2.400 | 0,51989 € | 1.247,74 € |
| 4.000 | 0,48913 € | 1.956,52 € |
| 5.600 | 0,46977 € | 2.630,71 € |
| 8.000 | 0,46365 € | 3.709,20 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

