


2087-80-SM-RPLF | |
|---|---|
DigiKey Part Number | 2087-80-SM-RPLFTR-ND - Tape & Reel (TR) 2087-80-SM-RPLFCT-ND - Cut Tape (CT) 2087-80-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2087-80-SM-RPLF |
Description | GDT 800V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 2000A (2kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2087-80-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 800 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2000A (2kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,83200 € | 4,16 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,63580 € | 31,79 € |
| 100 | 0,58650 € | 58,65 € |
| 250 | 0,52716 € | 131,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,45372 € | 408,35 € |
| 1.800 | 0,41808 € | 752,54 € |
| 2.700 | 0,39844 € | 1.075,79 € |
| 4.500 | 0,37488 € | 1.686,96 € |
| 6.300 | 0,36006 € | 2.268,38 € |
| 9.000 | 0,35165 € | 3.164,85 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

