
2063-60-ALF | |
---|---|
DigiKey Part Number | 2063-60-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2063-60-ALF |
Description | GDT 600V 60KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 60000A (60kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2063-60-ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 60000A (60kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
105 | 6,70676 € | 704,21 € |
Unit Price without VAT: | 6,70676 € |
---|---|
Unit Price with VAT: | 7,98104 € |