Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2061-23-ALF | |
|---|---|
DigiKey Part Number | 2061-23-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2061-23-ALF |
Description | GDT 230V 40KA 2 POLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 40000A (40kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2061-23-ALF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 40000A (40kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2047-23-ALF | Bourns Inc. | 300 | 118-2047-23-ALF-ND | 9,28000 € | Parametric Equivalent |
| 2047-23-ANI | Bourns Inc. | 0 | 2047-23-ANI-ND | 5,43360 € | Parametric Equivalent |
| GDT220E-23-A-BX | Bourns Inc. | 0 | 118-GDT220E-23-A-BX-ND | 3,70993 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 6,02361 € | 1.084,25 € |
| Unit Price without VAT: | 6,02361 € |
|---|---|
| Unit Price with VAT: | 7,16810 € |




