
2057-40-BLF | |
---|---|
DigiKey Part Number | 2057-40-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2057-40-BLF |
Description | GDT 400V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-40-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,27291 € | 272,91 € |
Unit Price without VAT: | 0,27291 € |
---|---|
Unit Price with VAT: | 0,32476 € |