
2057-13-BLF | |
|---|---|
DigiKey Part Number | 2057-13-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2057-13-BLF |
Description | GDT 130V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 130 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-13-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 130 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55800 € | 2,79 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,42700 € | 21,35 € |
| 100 | 0,39400 € | 39,40 € |
| 250 | 0,35424 € | 88,56 € |
| 500 | 0,32670 € | 163,35 € |
| 1.000 | 0,30122 € | 301,22 € |
| 5.000 | 0,24899 € | 1.244,95 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |






