
2057-12-BLF | |
---|---|
DigiKey Part Number | 2057-12-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2057-12-BLF |
Description | GDT 120V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 120 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-12-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 120 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
5 | 0,55400 € | 2,77 € |
10 | 0,51100 € | 5,11 € |
50 | 0,42400 € | 21,20 € |
100 | 0,39130 € | 39,13 € |
250 | 0,35180 € | 87,95 € |
500 | 0,32448 € | 162,24 € |
1.000 | 0,29916 € | 299,16 € |
5.000 | 0,24729 € | 1.236,45 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |