
2057-09-BT1LF | |
---|---|
cms-digikey-product-number | 118-2057-09-BT1LFTR-ND - Tape & Reel (TR) 118-2057-09-BT1LFCT-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | 2057-09-BT1LF |
cms-description | GDT 90V 5KA 2 POLE THROUGH HOLE |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | 2057-09-BT1LF Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,67000 € | 0,67 € |
5 | 0,65000 € | 3,25 € |
10 | 0,63000 € | 6,30 € |
50 | 0,53020 € | 26,51 € |
100 | 0,44030 € | 44,03 € |
250 | 0,40028 € | 100,07 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | 0,35384 € | 176,92 € |
1.000 | 0,32622 € | 326,22 € |
1.500 | 0,31101 € | 466,51 € |
2.500 | 0,29279 € | 731,98 € |
3.500 | 0,28133 € | 984,66 € |
5.000 | 0,26962 € | 1.348,10 € |
12.500 | 0,24769 € | 3.096,12 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |