
2056-60-B2FLF | |
---|---|
DigiKey Part Number | 118-2056-60-B2FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2056-60-B2FLF |
Description | GDT 600V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2056-60-B2FLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,71000 € | 1,71 € |
5 | 1,41400 € | 7,07 € |
10 | 1,30500 € | 13,05 € |
50 | 1,08220 € | 54,11 € |
100 | 0,99840 € | 99,84 € |
250 | 0,89712 € | 224,28 € |
500 | 0,82710 € | 413,55 € |
1.000 | 0,76218 € | 762,18 € |
Unit Price without VAT: | 1,71000 € |
---|---|
Unit Price with VAT: | 2,03490 € |