
2056-09-B3LF | |
---|---|
DigiKey Part Number | 118-2056-09-B3LF-ND |
Manufacturer | |
Manufacturer Product Number | 2056-09-B3LF |
Description | GDT 90V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2056-09-B3LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,40000 € | 1,40 € |
5 | 1,16000 € | 5,80 € |
10 | 1,07000 € | 10,70 € |
50 | 0,88780 € | 44,39 € |
100 | 0,81910 € | 81,91 € |
250 | 0,73608 € | 184,02 € |
500 | 0,67870 € | 339,35 € |
1.000 | 0,62551 € | 625,51 € |
5.000 | 0,51641 € | 2.582,05 € |
Unit Price without VAT: | 1,40000 € |
---|---|
Unit Price with VAT: | 1,66600 € |