
2055-30-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2055-30-SM-RPLFTR-ND - Tape & Reel (TR) 118-2055-30-SM-RPLFCT-ND - Cut Tape (CT) 118-2055-30-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2055-30-SM-RPLF |
Description | GDT 300V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2055-30-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 300 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,73600 € | 3,68 € |
| 10 | 0,67900 € | 6,79 € |
| 50 | 0,56280 € | 28,14 € |
| 100 | 0,51930 € | 51,93 € |
| 250 | 0,46676 € | 116,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40738 € | 325,90 € |
| 1.600 | 0,37543 € | 600,69 € |
| 2.400 | 0,35783 € | 858,79 € |
| 4.000 | 0,33673 € | 1.346,92 € |
| 5.600 | 0,32345 € | 1.811,32 € |
| 8.000 | 0,30989 € | 2.479,12 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

