
2055-30-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2055-30-SM-RPLFTR-ND - Tape & Reel (TR) 118-2055-30-SM-RPLFCT-ND - Cut Tape (CT) 118-2055-30-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2055-30-SM-RPLF |
Description | GDT 300V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2055-30-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,73800 € | 3,69 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,56540 € | 28,27 € |
| 100 | 0,52170 € | 52,17 € |
| 250 | 0,46888 € | 117,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40923 € | 327,38 € |
| 1.600 | 0,37714 € | 603,42 € |
| 2.400 | 0,35946 € | 862,70 € |
| 4.000 | 0,33826 € | 1.353,04 € |
| 5.600 | 0,32492 € | 1.819,55 € |
| 8.000 | 0,31130 € | 2.490,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

