
2053-40-SM-RPLF | |
|---|---|
DigiKey Part Number | 2053-40-SM-RPLFTR-ND - Tape & Reel (TR) 2053-40-SM-RPLFCT-ND - Cut Tape (CT) 2053-40-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2053-40-SM-RPLF |
Description | GDT 400V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2053-40-SM-RPLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 400 V | Base Product Number |
Impulse Discharge Current (8/20µs) 3000A (3kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,62800 € | 3,14 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,47980 € | 23,99 € |
| 100 | 0,44280 € | 44,28 € |
| 250 | 0,39804 € | 99,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,34266 € | 308,39 € |
| 1.800 | 0,31578 € | 568,40 € |
| 2.700 | 0,30098 € | 812,65 € |
| 4.500 | 0,28324 € | 1.274,58 € |
| 6.300 | 0,27207 € | 1.714,04 € |
| 9.000 | 0,26066 € | 2.345,94 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

