Gas Discharge Tube 145 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2053-14-SM-RPLF

DigiKey Part Number
118-2053-14-SM-RPLFTR-ND - Tape & Reel (TR)
118-2053-14-SM-RPLFCT-ND - Cut Tape (CT)
118-2053-14-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2053-14-SM-RPLF
Description
GDT 145V 3KA 2 POLE SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 145 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2053-14-SM-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
145 V
Base Product Number
Impulse Discharge Current (8/20µs)
3000A (3kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
50,63200 €3,16 €
100,58300 €5,83 €
500,48360 €24,18 €
1000,44630 €44,63 €
2500,40120 €100,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,34539 €310,85 €
1.8000,31831 €572,96 €
2.7000,30339 €819,15 €
4.5000,28550 €1.284,75 €
6.3000,27425 €1.727,77 €
9.0000,26275 €2.364,75 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €