
2051-23-SM-RPLF | |
|---|---|
DigiKey Part Number | 2051-23-SM-RPLFTR-ND - Tape & Reel (TR) 2051-23-SM-RPLFCT-ND - Cut Tape (CT) 2051-23-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2051-23-SM-RPLF |
Description | GDT 230V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 2000A (2kA) ±25% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2051-23-SM-RPLF Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2000A (2kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X5941T253 | TDK | 1.260 | 495-B88069X5941T253CT-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61400 € | 3,07 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,46920 € | 23,46 € |
| 100 | 0,43290 € | 43,29 € |
| 250 | 0,38908 € | 97,27 € |
| 500 | 0,35884 € | 179,42 € |
| 1.000 | 0,33083 € | 330,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29692 € | 742,30 € |
| 5.000 | 0,27342 € | 1.367,10 € |
| 7.500 | 0,26047 € | 1.953,52 € |
| 12.500 | 0,25178 € | 3.147,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

