
2049-14-BLF | |
---|---|
DigiKey Part Number | 118-2049-14-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2049-14-BLF |
Description | GDT 145V 15KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 145 V 15000A (15kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2049-14-BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 145 V | |
Impulse Discharge Current (8/20µs) | 15000A (15kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,82000 € | 0,82 € |
5 | 0,68000 € | 3,40 € |
10 | 0,62700 € | 6,27 € |
40 | 0,53425 € | 21,37 € |
80 | 0,49288 € | 39,43 € |
230 | 0,43591 € | 100,26 € |
500 | 0,39812 € | 199,06 € |
1.000 | 0,36703 € | 367,03 € |
5.000 | 0,30329 € | 1.516,45 € |
Unit Price without VAT: | 0,82000 € |
---|---|
Unit Price with VAT: | 0,97580 € |