Parametric Equivalent

2049-13-BLF | |
|---|---|
DigiKey Part Number | 2049-13-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2049-13-BLF |
Description | GDT 130V 15KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 130 V 15000A (15kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2049-13-BLF Models |
Category | Tolerance ±30% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 130 V | Base Product Number |
Impulse Discharge Current (8/20µs) 15000A (15kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2049-13-BT1LF | Bourns Inc. | 940 | 118-2049-13-BT1LFCT-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37994 € | 379,94 € |
| Unit Price without VAT: | 0,37994 € |
|---|---|
| Unit Price with VAT: | 0,45213 € |


